
DCZ4SP7742BK | |
|---|---|
DigiKey Part Number | DCZ4SP7742BK-ND |
Manufacturer | |
Manufacturer Product Number | DCZ4SP7742BK |
Description | PANEL 77X35X0.8" BLACK 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 76.929" L x 34.488" W x 0.787" H (1954.00mm x 876.00mm x 20.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DCZ4SP7742BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 76.929" L x 34.488" W x 0.787" H (1954.00mm x 876.00mm x 20.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | DCZ4 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |


