
CDF2442SLG1 | |
|---|---|
DigiKey Part Number | CDF2442SLG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF2442SLG1 |
Description | DOOR 41.750X24" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.750" L x 24.000" W (1060.45mm x 609.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CDF2442SLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 41.750" L x 24.000" W (1060.45mm x 609.60mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

