
CDF1985SLG1 | |
|---|---|
DigiKey Part Number | CDF1985SLG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1985SLG1 |
Description | DOOR 85.500X19.330" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 85.500" L x 19.330" W (2171.70mm x 490.98mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CDF1985SLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 85.500" L x 19.330" W (2171.70mm x 490.98mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 63 lbs (28.6 kg) | |
Base Product Number |




