
C3R886SCNKO | |
|---|---|
DigiKey Part Number | 164-C3R886SCNKO-ND |
Manufacturer | |
Manufacturer Product Number | C3R886SCNKO |
Description | TYPE 3R SCREW COVER NO K/O'S- 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included, Slanted Top 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Cover Included, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.85000 | $45.85 |

