
HDC450-680MTR | |
---|---|
DigiKey Part Number | 5843-HDC450-680MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDC450-680MTR |
Description | IND 68UH 3A 0.17OHM 20% SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 3 A 170mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.514" L x 0.370" W (13.05mm x 9.40mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33006 | $1,320.24 |