
GS8642Z36GB-250IV | |
---|---|
DigiKey Part Number | 2364-GS8642Z36GB-250IV-ND |
Manufacturer | |
Manufacturer Product Number | GS8642Z36GB-250IV |
Description | IC SRAM 72MBIT PARALLEL 119FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 72Mbit Parallel 250 MHz 119-FPBGA (22x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V, 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-FPBGA (22x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.35000 | $190.35 |
14 | $173.07071 | $2,422.99 |
28 | $168.68107 | $4,723.07 |
42 | $166.15429 | $6,978.48 |