



GRP363027-1C-3.8V-225mAh with PCM | |
|---|---|
DigiKey Part Number | 3254-GRP363027-1C-3.8V-225mAhwithPCM-ND |
Manufacturer | |
Manufacturer Product Number | GRP363027-1C-3.8V-225mAh with PCM |
Description | Grepow 3.8V 225mAh LiPo Round Sh |
Customer Reference | |
Detailed Description | 3.8 V Lithium Polymer Battery Rechargeable (Secondary) 225mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.99000 | $9.99 |









