
T10E2 | |
---|---|
DigiKey Part Number | T10E2-ND |
Manufacturer | |
Manufacturer Product Number | T10E2 |
Description | CONN ADAPT RCPT SOC-E2000 SMPLX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SOC Receptacle To E2000 Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Adapter | |
Convert From (Adapter End) | SOC Receptacle | |
Convert To (Adapter End) | E2000 Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.46000 | $144.46 |