
GI-1156C-C250-30 | |
---|---|
DigiKey Part Number | 4226-GI-1156C-C250-30-ND |
Manufacturer | |
Manufacturer Product Number | GI-1156C-C250-30 |
Description | LED MINIATURE LAMP; 2.6W, 370LM, |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Bayonet (BA15S) 10 ~ 30V 0.710" Dia x 1.440" H (18.03mm x 36.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Green Ignite Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Miniature LED Lamps | |
Size / Dimension | 0.710" Dia x 1.440" H (18.03mm x 36.58mm) | |
Wavelength | 5000K | |
Voltage - Forward (Vf) (Typ) | 10 ~ 30V | |
Base Type | Bayonet (BA15S) | |
Color | White, Cool | |
Millicandela Rating | - | |
Configuration | 15 Round | |
Applications | General Purpose Lighting |