
50MP36-01-2-03S | |
|---|---|
DigiKey Part Number | 50MP36-01-2-03S-ND |
Manufacturer | |
Manufacturer Product Number | 50MP36-01-2-03S |
Description | SWITCH ROTARY 3POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $35.57280 | $889.32 |

