
25BSR22-Q-1-16C | |
---|---|
DigiKey Part Number | 25BSR22-Q-1-16C-ND |
Manufacturer | |
Manufacturer Product Number | 25BSR22-Q-1-16C |
Description | ROTARY ENCODER MECHANICAL 16PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $45.10560 | $1,127.64 |