
25BSP30-B-1-12F | |
---|---|
DigiKey Part Number | 136-25BSP30-B-1-12F-ND |
Manufacturer | |
Manufacturer Product Number | 25BSP30-B-1-12F |
Description | ELECTRICALSWITCH ROTARY NOTOVER5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Binary (Absolute) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $49.45360 | $1,236.34 |