
14AP-L1-02-G | |
---|---|
DigiKey Part Number | GH7585TR-ND - Tape & Reel (TR) GH7585CT-ND - Cut Tape (CT) GH7585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14AP-L1-02-G |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14AP-L1-02-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.85 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.20000 | $32.20 |
10 | $27.78600 | $277.86 |
25 | $26.19480 | $654.87 |
50 | $25.05020 | $1,252.51 |
100 | $24.60240 | $2,460.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $22.90275 | $4,580.55 |
400 | $21.89598 | $8,758.39 |