
SMRF2007-392M | |
---|---|
DigiKey Part Number | 2639-SMRF2007-392MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2007-392M |
Description | MOLDED VERT TOROIDAL INDUCTOR |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 622 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.165" W (10.20mm x 4.19mm) | |
Height - Seated (Max) | 0.175" (4.44mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $8.23750 | $5,766.25 |