cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX8002VLF

DigiKey Part Number
2639-50PX8002VLF-ND
Manufacturer
Manufacturer Product Number
50PX8002VLF
Description
VERTICAL TOROIDAL INDUCTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 µH Unshielded Toroidal Inductor 2.31 A 90mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
80 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.620" Dia x 0.340" L (15.75mm x 8.64mm)
Height - Seated (Max)
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
129$5.92039$763.73