18M820KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18M271K

DigiKey Part Number
2639-18M271KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18M271K
Description
MOLDED UNSHIELDED RF COILS AXL
Customer Reference
Detailed Description
2.7 µH Unshielded Molded Inductor 460 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
2.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.438" L (4.78mm x 11.13mm)
Height - Seated (Max)
-
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.70000$3,400.00
Manufacturers Standard Package