
SMAJ6.0A | |
---|---|
DigiKey Part Number | 4786-SMAJ6.0ATR-ND - Tape & Reel (TR) 4786-SMAJ6.0ACT-ND - Cut Tape (CT) 4786-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.13400 | $1.34 |
100 | $0.08280 | $8.28 |
500 | $0.06052 | $30.26 |
1,000 | $0.05329 | $53.29 |
2,000 | $0.04720 | $94.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.03809 | $285.68 |
15,000 | $0.03438 | $515.70 |
22,500 | $0.03249 | $731.02 |
37,500 | $0.03036 | $1,138.50 |
52,500 | $0.02910 | $1,527.75 |
75,000 | $0.02788 | $2,091.00 |
187,500 | $0.02519 | $4,723.12 |
375,000 | $0.02375 | $8,906.25 |