
MLX6610070M7MLX6(R) | |
|---|---|
DigiKey Part Number | 1939-MLX6610070M7MLX6(R)-ND |
Manufacturer | |
Manufacturer Product Number | MLX6610070M7MLX6(R) |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Socket 0.240' (73.15mm, 2.88") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | - | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.240' (73.15mm, 2.88") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.44000 | $6.44 |
| 10 | $5.47400 | $54.74 |
| 25 | $5.13080 | $128.27 |
| 50 | $4.88580 | $244.29 |
| 100 | $4.65250 | $465.25 |
| 300 | $4.30557 | $1,291.67 |
| 500 | $4.15324 | $2,076.62 |
| 1,000 | $3.95516 | $3,955.16 |
| 2,500 | $3.70785 | $9,269.62 |

