
MF1010C1M0MF10 | |
|---|---|
DigiKey Part Number | 1939-1887-ND |
Manufacturer | |
Manufacturer Product Number | MF1010C1M0MF10 |
Description | CABLE ASSY 10 POS 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.95000 | $6.95 |
| 10 | $5.90400 | $59.04 |
| 25 | $5.53400 | $138.35 |
| 50 | $5.26960 | $263.48 |
| 100 | $5.01790 | $501.79 |
| 300 | $4.64373 | $1,393.12 |
| 500 | $4.47946 | $2,239.73 |
| 1,000 | $4.26586 | $4,265.86 |
| 2,500 | $3.99911 | $9,997.77 |

