
BL5000C21702S3PFSM106IBC1NN | |
|---|---|
DigiKey Part Number | 1939-BL5000C21702S3PFSM106IBC1NN-ND |
Manufacturer | |
Manufacturer Product Number | BL5000C21702S3PFSM106IBC1NN |
Description | BATTERY PACK LI-ION 7.2V 21700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21700 7.2 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
EDA/CAD Models | BL5000C21702S3PFSM106IBC1NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 15Ah | |
Structure | Side to Side, 2 Rows x 3 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.15" L x 2.95" W x 1.89" H (80.0mm x 75.0mm x 48.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $60.76000 | $364.56 |

