18650 7.3 V Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18650 7.3 V Lithium-Ion Battery Pack
BL2600C186502S1PFQU

BL2600C186502S1PFQU

DigiKey Part Number
1939-BL2600C186502S1PFQU-ND
Manufacturer
Manufacturer Product Number
BL2600C186502S1PFQU
Description
BATTERY PACK LI-ION 7.3V 18650
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18650 7.3 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
2.6Ah
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
2.73" L x 1.57" W x 0.93" H (69.4mm x 39.8mm x 23.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$65.45000$65.45
10$54.32200$543.22
50$47.77700$2,388.85
100$45.15910$4,515.91
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.