
KL-4051-3008 | |
---|---|
DigiKey Part Number | 2128-KL-4051-3008-ND |
Manufacturer | |
Manufacturer Product Number | KL-4051-3008 |
Description | SOCKET INSERT RIBE-M8 1/2" (LENG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Slotted M8 2.17" (55.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Slotted | |
Size | M8 | |
Drive Size | 1/2" | |
Length | 2.17" (55.1mm) | |
Features | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.43000 | $37.43 |