
MC9S08SE4CRL | |
|---|---|
DigiKey Part Number | 2156-MC9S08SE4CRL-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08SE4CRL |
Description | IC MCU 8BIT 4KB FLASH 28DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SCI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | $2.01000 | $299.49 |

