FR-AS30F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR-AS30FS-6

DigiKey Part Number
5785-FR-AS30FS-6-ND
Manufacturer
Manufacturer Product Number
FR-AS30FS-6
Description
Franjobaim Electronics Power Rel
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Coil Current
8.1 A
Coil Type
Non Latching
Features
-
Termination Style
Wire Leads
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO); Silver Nickel (AgNi)
Approval Agency
CE
Relay Type
Grade
-
Coil Resistance
4840 Ohms
In-Stock: 3,182
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Franjobaim
FREE SHIPPING on orders of $1,000.00 or more for products shipped by Franjobaim
All prices are in USD
Tray
QuantityUnit PriceExt Price
50$3.20260$160.13
100$3.10940$310.94
500$2.90208$1,451.04
1,000$2.84286$2,842.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.