
TSD-S2AA1-M11 | |
---|---|
DigiKey Part Number | TSD-S2AA1-M11-ND |
Manufacturer | |
Manufacturer Product Number | TSD-S2AA1-M11 |
Description | SFP, 100BASE, 1310NM, 60KM, -40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155.52Mbps 1310nm 3.1V ~ 3.5V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 155.52Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $42.42000 | $424.20 |