
FORLINX-FET3506J-S+15512SE8GIB10 | |
|---|---|
DigiKey Part Number | 5331-FORLINX-FET3506J-S+15512SE8GIB10-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-FET3506J-S+15512SE8GIB10 |
Description | Rockchip 3506J, SOM, 512MB DDR3, |
Customer Reference | |
Detailed Description | * Embedded Module ARM® Dual-Core Cortex-A7 1.6GHz 2GB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Dual-Core Cortex-A7 | |
Co-Processor | - | |
Speed | 1.6GHz | |
Flash Size | 8GB | |
RAM Size | 2GB | |
Connector Type | Board-to-Board (BTB) | |
Size / Dimension | 1.380" L x 1.732" W (35.00mm x 44.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.00000 | $20.00 |

