
MICRO-DIT | |
|---|---|
DigiKey Part Number | 1986-MICRO-DIT-ND |
Manufacturer | |
Manufacturer Product Number | MICRO-DIT |
Description | SOFT CASE FOR CIQ-KIT AND MS2-KI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specialized Carrying Case, Soft for use with MicroScanner™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Carrying Case, Soft | |
For Use With/Related Products | MicroScanner™ | |
Specifications | 406.40mm L x 158.75mm W x 120.65mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.45000 | $79.45 |

