



FLUKE-27II | |
|---|---|
DigiKey Part Number | 614-1153-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-27II |
Description | MULTIMETER IP67 INDUSTRIAL DGTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max/Ave | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Clips, Hanger, Manual, Software, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $756.99000 | $756.99 |

