
5627A-9-A | |
---|---|
DigiKey Part Number | 5627A-9-A-ND |
Manufacturer | |
Manufacturer Product Number | 5627A-9-A |
Description | PROBE RTD INDUSTRIAL 9 X 3/16 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe RTD -328 ~ 572°F (-200 ~ 300°C) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Liquids, Semi Solids | |
Tip Type | RTD | |
Plug Type | - | |
Probe Temperature Range | -328 ~ 572°F (-200 ~ 300°C) | |
Cable Length | - | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | - | |
Probe Length | 9.000" (228.60mm) | |
Probe Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,270.01000 | $1,270.01 |