
TP882 | |
|---|---|
DigiKey Part Number | TP882-ND |
Manufacturer | |
Manufacturer Product Number | TP882 |
Description | PROBE, PENETRATION, K, HIGH TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) K-Type Thermocouple Immersion / Penetration, Pointed -51 ~ 1000°F (-46 ~ 538°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -51 ~ 1000°F (-46 ~ 538°C) | |
Cable Length | 72.000" (1828.80mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 5.900" (149.86mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.99000 | $55.99 |

