
NLV74HC4851AMN1TWG | |
---|---|
DigiKey Part Number | 2832-NLV74HC4851AMN1TWGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV74HC4851AMN1TWG |
Description | MULTIPLEXER/DEMULTIPLEXER |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-QFN (2.5x3.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 60Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 35pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x3.5) |

Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26000 | $520.00 |