
MKE14Z64VLF4R | |
---|---|
DigiKey Part Number | 2832-MKE14Z64VLF4RTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKE14Z64VLF4R |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FlexIO, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |

Quantity | Unit Price | Ext Price |
---|---|---|
300 | $1.95000 | $585.00 |