68060 Microprocessor IC M680x0 1 Core, 32-Bit 50MHz 206-PGA (47.25x47.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68060RC50

DigiKey Part Number
MC68060RC50-ND
Manufacturer
Manufacturer Product Number
MC68060RC50
Description
IC MPU M680X0 50MHZ 206PGA
Customer Reference
Detailed Description
68060 Microprocessor IC M680x0 1 Core, 32-Bit 50MHz 206-PGA (47.25x47.25)
Datasheet
 Datasheet
EDA/CAD Models
MC68060RC50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
68060
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
50MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
206-BPGA
Supplier Device Package
206-PGA (47.25x47.25)
Additional Interfaces
SCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable