
3D-FFG-PLAGY | |
---|---|
DigiKey Part Number | 4460-3D-FFG-PLAGY-ND |
Manufacturer | |
Manufacturer Product Number | 3D-FFG-PLAGY |
Description | FLASHFORGE PLA FILAMENT - GRAY C |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray PLA (Polylactide) 0.070" (1.75mm) 3.000 lb (1360.78 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flashforge USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 3.000 lb (1360.78 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |