
ZUSASSR-FR-10 | |
---|---|
DigiKey Part Number | 4753-ZUSASSR-FR-10-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSASSR-FR-10 |
Description | Fabric-Reinforced Silicone Foam |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Silicone | |
Thickness | 0.063" (1.59mm) 1/16" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Density | 35 lb/ft³ | |
Firmness | 14+ PSI | |
Color | Blue | |
Features | Adhesive Backing, Fabric-Reinforced | |
Operating Temperature | -73°C ~ 260°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.32000 | $81.32 |