
ZUSAH4X27 | |
---|---|
DigiKey Part Number | 4753-ZUSAH4X27-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAH4X27 |
Description | O-RING BUNA-N BLACK PK25 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Cross Section Shape | Round | |
Diameter - Inside | 1.063" (27.00mm) | |
Diameter - Outside | 1.378" (35.00mm) | |
Width / Cross Section | 0.157" (3.99mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.85000 | $19.85 |