
ZCLNV70016 | |
---|---|
DigiKey Part Number | 4753-ZCLNV70016-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZCLNV70016 |
Description | O-RING FKM BLACK -16 PK25 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -016 | |
Nominal I.D. | 5/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.614" (15.60mm) 5/8" | |
Diameter - Outside | 0.754" (19.15mm) 3/4" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.71000 | $28.71 |