
PS-PC-SR-152 | |
---|---|
DigiKey Part Number | 4753-PS-PC-SR-152TB-ND - Tape & Box (TB) |
Manufacturer | USA Industrials |
Manufacturer Product Number | PS-PC-SR-152 |
Description | Scratch & UV Resistant Polycarbo |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Shape | Bar | |
Material | Polycarbonate | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 2.000" (50.80mm) | |
Length | 24.000" (609.60mm) | |
Color | Clear | |
Features | Scratch & UV-Resistant | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.46000 | $34.46 |