
BULK-RS-S70-26 | |
---|---|
DigiKey Part Number | 4753-BULK-RS-S70-26TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RS-S70-26 |
Description | FDA Silicone Rubber Sheet - 70A |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Silicone | |
Thickness | 0.188" (4.76mm) 3/16" | |
Width | 12.000" (304.80mm) | |
Length | 3.0' (0.9m) | |
Color | Red | |
Features | Food Grade | |
Operating Temperature | -62°C ~ 232°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.98000 | $85.98 |