
BULK-PS-UHMW-135 | |
---|---|
DigiKey Part Number | 4753-BULK-PS-UHMW-135TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-UHMW-135 |
Description | White UHMW Polyethylene Bar - 3/ |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | Polyethylene | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 0.750" (19.05mm) | |
Length | 4.0' (1.2m) | |
Color | White | |
Features | - | |
Operating Temperature | -57°C ~ 82°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.07000 | $17.07 |