
BULK-PS-PE-101 | |
---|---|
DigiKey Part Number | 4753-BULK-PS-PE-101TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PE-101 |
Description | HDPE Bar - 1/16" Thick x 1" Wide |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | HDPE | |
Thickness | 0.063" (1.59mm) 1/16" | |
Width | 1.000" (25.40mm) | |
Length | 4.0' (1.2m) | |
Color | White | |
Features | - | |
Operating Temperature | -57°C ~ 82°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.49000 | $8.49 |