
BULK-PLF-55 | |
---|---|
DigiKey Part Number | 4753-BULK-PLF-55-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PLF-55 |
Description | Plant Fiber Roll - 1/8" Thick x |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Roll | |
Material | Plant Fiber Blend | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 3.0' (0.9m) | |
Length | 25.0' (7.6m) | |
Diameter | - | |
Color | Tan | |
Operating Temperature | 121°C Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,026.34000 | $1,026.34 |