
BULK-PA-PVC-2 | |
---|---|
DigiKey Part Number | 4753-BULK-PA-PVC-2TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PA-PVC-2 |
Description | PVC Plastic Plastic 90 Degree An |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Angle 90° | |
Material | PVC | |
Thickness | 0.080" (2.03mm) | |
Width | 1.500" (38.10mm) | |
Length | 6.0' (1.8m) | |
Color | Gray | |
Features | - | |
Operating Temperature | -29°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.25000 | $32.25 |