
BULK-CS-GXXB-198 | |
---|---|
DigiKey Part Number | 4753-BULK-CS-GXXB-198-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-CS-GXXB-198 |
Description | Black XX Garolite Sheet - 1/8" T |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Garolite XX | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 12.000" (304.80mm) | |
Length | 4.0' (1.2m) | |
Color | Black | |
Operating Temperature | 121°C Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.51000 | $72.51 |