
BULK-CS-GCE-114 | |
---|---|
DigiKey Part Number | 4753-BULK-CS-GCE-114-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-CS-GCE-114 |
Description | CE Garolite Bar - 1" Thick x 2" |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | Garolite CE | |
Thickness | 1.000" (25.40mm) | |
Width | 2.000" (50.80mm) | |
Length | 4.0' (1.2m) | |
Color | Brown | |
Operating Temperature | 121°C Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.93000 | $75.93 |