
500412RSA | |
|---|---|
DigiKey Part Number | 4753-500412RSA-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 500412RSA |
Description | ROUND SPACER #12 ALUMINUM 6.35MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Aluminum 0.250" (6.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.500" (12.70mm) | |
Between Board Height | 0.250" (6.35mm) | |
Length - Overall | 0.250" (6.35mm) | |
Features | Mildly Corrosion Resistant, Nonmagnetic | |
Material | ||
Plating | Plain | |
Weight | 0.005 lb (1.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35000 | $350.00 |

