
0814ASP188 | |
---|---|
DigiKey Part Number | 4753-0814ASP188-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 0814ASP188 |
Description | Self-Tapping Screw - Type A - Sl |
Customer Reference | |
Detailed Description | #8-15 Pan Head Self-Tapping Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Self-Tapping Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | Standard | |
Thread Size | #8-15 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.875" (22.23mm) | |
Length - Overall | 0.966" (24.54mm) | |
Material | Stainless Steel | |
Plating | Plain |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13000 | $520.00 |