
0804MSR188 | |
---|---|
DigiKey Part Number | 4753-0804MSR188-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 0804MSR188 |
Description | MACH SCREW RO HEAD SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Round Head Machine Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | Standard | |
Thread Size | #8-32 | |
Head Diameter | 0.298" (7.57mm) | |
Head Height | 0.114" (2.90mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Length - Overall | 0.364" (9.25mm) | |
Material | Stainless Steel | |
Plating | Plain |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14000 | $700.00 |