
0804MPPBZ | |
---|---|
DigiKey Part Number | 4753-0804MPPBZ-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 0804MPPBZ |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Standard | |
Thread Size | #8-32 | |
Head Diameter | 0.299" (7.59mm) | |
Head Height | 0.152" (3.86mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Length - Overall | 0.402" (10.21mm) | |
Material | Steel | |
Plating | Zinc, Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08000 | $800.00 |