
0606ABSP | |
---|---|
DigiKey Part Number | 4753-0606ABSP-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 0606ABSP |
Description | Self-Tapping Screw - Type AB - S |
Customer Reference | |
Detailed Description | #6-20 Pan Head Self-Tapping Screw Slotted Drive Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Self-Tapping Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | Standard | |
Thread Size | #6-20 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.077" (1.96mm) | |
Length - Below Head | 0.375" (9.53mm) | |
Length - Overall | 0.452" (11.48mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05000 | $500.00 |